Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
KLDR001.TXP
RoHS:
Yes
Supplier Standard Pack
10
KLDR fuses are time-delay fuses designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle. They provide excellent protection of motor branch circuits containing IEC or NEMA rated motor controllers or contactors.
Search Keywords:
KLDR001TXP
IN STOCK:
134
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$22.69
$226.900
30
$22.01
$660.300
50
$21.38
$1,069.000
100
$20.21
$2,021.000
250
$19.67
$4,917.500
500
$19.37
$9,685.000
1,000
+
$18.91
$18,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDA-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
609-006-1
Connector Accessories Jack Socket Assembly Kit Stainless Steel
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
XT1SU3100AFF000XXX
XT1 125A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 100 Amp | ABB XT1SU3100AFF000X...
FN3270H-20-44
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Flange Mount