Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse Industrial Products
Part No:
KLDR010.TXP
RoHS:
Yes
Supplier Standard Pack
10
KLDR fuses are time-delay fuses designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle. They provide excellent protection of motor branch circuits containing IEC or NEMA rated motor controllers or contactors.
Search Keywords:
KLDR010TXP
IN STOCK:
98
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$22.69
$226.900
30
$22.01
$660.300
50
$21.38
$1,069.000
100
$20.21
$2,021.000
250
$19.67
$4,917.500
500
$19.37
$9,685.000
1,000
+
$18.91
$18,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RCP-5SPFFH-TCU7001
Conn RJ-45 Adapter RCP 8/8 POS Panel Mount 1/1 Port
0431173551
Snap On Free Hanging Ferrite Core - 220Ohm @ 100MHz - ID 0.740" Dia (18.80mm) - OD 1.150" ...
KLKR002.T
Ul Class Cc Fast-Acting Fuse - 2A
KLKR003.T
Ul Class Cc Fast-Acting Fuse - 3A
KLKR004.T
Ul Class Cc Fast-Acting Fuse - 4A