help desk software
DATA SHEET

LCD-S2X1C50TR

Lumex

2 1/2 Digit LCD Character Modules

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCD-S2X1C50TR
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
384
Package Type:
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
N/A
Active Area:
N/A
Dimension:
31 x 26.17 x 2.8 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
2 1/2 Digit LCD Character Modules
Search Keywords:
LCDS2X1C50TR
IN STOCK: 6,316
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.747
$43.675
384
$1.010
$387.840
768
$0.995
$764.160
1,152
$0.918
$1,057.536
2,688
$0.902
$2,424.576
5,376
$0.883
$4,747.008
7,680
$0.870
$6,681.600
10,368 +
$0.857
$8,885.376
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides