Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-H01604DSF
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Display Format:
16 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
LED
Active Area:
56.2 x 20.8 mm
Dimension:
87 x 60 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Transflective 16Char x 4Line 16-Pin
Search Keywords:
LCMH01604DSF
IN STOCK:
0
MOQ for out of Stock Qty:
34
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
34
$36.59
$1,244.060
68
$22.52
$1,531.360
102
$17.83
$1,818.660
135
+
$17.47
$2,358.450
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides