help desk software
DATA SHEET

LCM-H02004DSF

Lumex

Character Display STN Transflective 20Char x 4Line 16-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-H02004DSF
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Display Format:
20 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
LED
Active Area:
70.4 x 20.8 mm
Dimension:
98 x 60 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Transflective 20Char x 4Line 16-Pin
Search Keywords:
LCMH02004DSF
IN STOCK: 45
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.77
$50.770
5
$35.48
$177.400
10
$32.46
$324.600
15
$32.14
$482.100
30
$31.14
$934.200
45
$30.19
$1,358.550
60 +
$29.89
$1,793.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides