Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-H04002DWN-1G
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Display Format:
40 x 2
Display Type:
FSTN (-)
Display Mode:
Transmissive (-)
Text Color:
Green
Background Color:
Black
Backlight:
LED - Green
Active Area:
147.5 x 11.5 mm
Dimension:
182 x 33.5 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Character Display FSTN 40Char x 2Line 16-Pin
Search Keywords:
LCMH04002DWN1G
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
15
$55.99
$839.850
30
$34.45
$1,033.500
45
$27.28
$1,227.600
60
+
$26.73
$1,603.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides