help desk software
DATA SHEET

LCM-H12232GSF

Lumex

Graphic Module STN Transflective 122x32Pixels 20-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-H12232GSF
RoHS:
Yes
HTS:
8531200020
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Display Format:
122 x 32
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED
Active Area:
53.64 x 15.64 mm
Dimension:
84 x 44 mm
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Graphic Module STN Transflective 122x32Pixels 20-Pin
Search Keywords:
LCMH12232GSF
IN STOCK: 0
MOQ for out of Stock Qty:
34
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
34
$33.67
$1,144.780
68
$20.72
$1,408.960
102
$16.40
$1,672.800
135 +
$16.07
$2,169.450
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides