Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-H12864GSF/H-Y
RoHS:
Yes
HTS:
8531200020
COO:
CH
Supplier Standard Pack
45
Package Type:
Display Format:
128 x 64
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
N/A
Backlight:
LED
Active Area:
55.01 x 27.49 mm
Dimension:
75.0 x 52.7 x 10.0 mm
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Graphic Module STN 128x64Pixels 20-Pin
Search Keywords:
LCMH12864GSFHY
IN STOCK:
0
MOQ for out of Stock Qty:
34
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
34
$71.55
$2,432.700
68
$37.88
$2,575.840
102
$26.66
$2,719.320
135
+
$26.12
$3,526.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides