Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01601DSF/D
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Display Format:
16 x 1
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
LED
Active Area:
94.84 x 9.7 mm
Dimension:
122 x 33 x 13.6 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Transflective 16Char x 1Line 14-Pin
Search Keywords:
LCMS01601DSFD
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$26.16
$1,308.000
100
$16.10
$1,610.000
150
$12.75
$1,912.500
200
+
$12.49
$2,498.000
Product Guides