LCM-S01601DSR
LumexAlphanumeric LCD - InfoVue - 16 x 1 Character Count x Line - Black on Yellow / Green - 5V - Parallel Interface - English, Japanese Font Set. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01601DSR
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
135
Display Format:
16 x 1
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
N/A
Backlight:
LED
Active Area:
59.62 x 10.16 mm
Dimension:
98 x 60 x 8.8 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
The LUMEX part LCM-S01601DSR is a compact Character Display with 16 characters per line, making it ideal for applications that require small and concise messages. It features a 16-pin configuration, allowing for easy integration into various electronic systems. With its bulk packaging, this display is suitable for large-scale production and design projects. Perfect for displaying simple text or basic information, this LUMEX Character Display is reliable, cost-effective, and versatile.
Search Keywords:
LCMS01601DSR
IN STOCK:
296
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
25
$8.17
$204.250
50
$7.66
$383.000
135
$7.21
$973.350
270
$6.95
$1,876.500
540
$6.68
$3,607.200
1,080
+
$6.37
$6,879.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides