LCM-S01601DSR/D
LumexLCD Character Display Module - 16 x 1 Display Format - 5 x 8 Dots - Reflective - 66.00mm L x 16.00mm W - Without Backlight - 4.7 to 5.3V Supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01601DSR/D
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Display Format:
16 x 1
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
N/A
Active Area:
99.0 x 13.0 mm
Dimension:
122 x 33 x 13.6 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
The LUMEX LCM-S01601DSR/D is a high-quality character display module featuring a STN reflective display with 16 characters and 1 line. With 14 pins for easy connectivity, this display is ideal for a wide range of applications where a compact yet clear display is needed. Perfect for projects requiring a small footprint and high visibility, the LCM-S01601DSR/D is a versatile and reliable display option.
Search Keywords:
LCMS01601DSRD
IN STOCK:
121
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$20.76
$103.800
30
$15.50
$465.000
60
$15.35
$921.000
120
$12.90
$1,548.000
270
$12.77
$3,447.900
510
$12.64
$6,446.400
1,020
+
$12.51
$12,760.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides