Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01601DTR
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Reel
Display Format:
16 x 1
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
LED
Active Area:
N/A
Dimension:
80 x 36 x 6.4 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Character Display TN Reflective 16Char x 1Line 16-Pin
Search Keywords:
LCMS01601DTR
IN STOCK:
1,081
Ships today, if you order in
Minimum Order:
135
Multiple:
135
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
135
$6.65
$897.750
270
$6.28
$1,695.600
540
$6.19
$3,342.600
1,080
$5.88
$6,350.400
2,565
+
$5.66
$14,517.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides