help desk software
DATA SHEET

LCM-S01602DSF/A

Lumex

Character Display STN Transflective 16Char x 2Line Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DSF/A
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
135
Package Type:
Display Format:
16 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
N/A
Active Area:
66.0 x 16.0 mm
Dimension:
80 x 36 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
N/A
The LUMEX LCM-S01602DSF/A is a high-quality character display with a compact 16-character by 2-line design. Featuring an STN transflective backlight, this display offers excellent visibility and readability in various lighting conditions. It is an ideal solution for applications that require concise text or numerical information to be displayed, such as industrial control panels, instrumentation, and consumer electronics. With its bulk packaging option, the LCM-S01602DSF/A provides a cost-effective solution for large-scale production and integration into various devices and equipment. Trust LUMEX for reliable, durable, and versatile display solutions.
Search Keywords:
LCMS01602DSFA
IN STOCK: 2,786
Ships today, if you order in
On Order:
4,050   can ship 2/10/25 
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.13
$55.650
25
$10.53
$263.250
50
$9.93
$496.500
135
$9.08
$1,225.800
270
$8.94
$2,413.800
540
$8.51
$4,595.400
1,080 +
$8.38
$9,050.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides