Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DSF/AYVM
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Display Format:
16 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
LED
Active Area:
56.21 x 11.5 mm
Dimension:
80 x 36 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Transflective 16Char x 2Line 16-Pin
Search Keywords:
LCMS01602DSFAYVM
IN STOCK:
0
MOQ for out of Stock Qty:
23
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
23
$30.74
$707.020
45
$19.34
$870.300
68
$15.20
$1,033.600
90
+
$14.89
$1,340.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides