help desk software
DATA SHEET

LCM-S01602DSF/B

Lumex

Character Display STN Transflective 16Char x 2Line Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DSF/B
RoHS:
Yes
HTS:
8531200020
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Display Format:
16 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
N/A
Active Area:
66.0 x 16.0 mm
Dimension:
84 x 44 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Transflective 16Char x 2Line Bulk
Search Keywords:
LCMS01602DSFB
IN STOCK: 130
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.13
$75.650
45
$12.52
$563.400
90
$10.99
$989.100
135
$10.88
$1,468.800
270
$10.77
$2,907.900
540
$10.26
$5,540.400
1,035 +
$10.16
$10,515.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides