Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DSF/F
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack:
135
Display Format:
16 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
N/A
Backlight:
N/A
Active Area:
66.0 x 16.0 mm
Dimension:
85 x 30 x 12.7 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
The LUMEX part LCM-S01602DSF/F is a high-quality character display that features 16 characters per line and 2 lines. With its compact design and 14-pin configuration, this bulk-packaged display is perfect for various industrial and commercial applications. The LCM-S01602DSF/F offers excellent visibility and readability, ensuring clear and crisp text display. Trust LUMEX's reliable and durable construction to provide long-lasting performance in your projects.
Search Keywords:
LCMS01602DSFF
IN STOCK:
270
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$20.05
$100.250
25
$12.98
$324.500
50
$11.99
$599.500
135
$10.46
$1,412.100
270
$10.36
$2,797.200
540
$10.25
$5,535.000
1,080
+
$9.75
$10,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS