Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DSR/D
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Display Mode:
Reflective
Backlight:
N/A
Active Area:
99x24 mm
Dimension:
122 x 44 x 8.8 mm
Operating Temperature:
0 to 50 °C
The LUMEX part LCM-S01602DSR/D is a high-quality character display that is perfect for various applications. It features a compact design with a 16-character x 2-line layout, making it easy to display important information clearly and efficiently.With STN reflective technology, this display offers excellent visibility in all lighting conditions, ensuring that your messages and data are easily readable. The high contrast and wide viewing angle further enhance the readability, making it suitable for both indoor and outdoor use.Designed for durability, this character display is built to withstand harsh environments and extended use. Its robust construction ensures longevity, making it a reliable choice for any project or application.Whether you need to display alphanumeric characters, symbols, or custom graphics, this LUMEX character display provides a flexible and versatile solution. Its user-friendly interface and easy-to-read characters make it suitable for various industries, including industrial automation, medical devices, consumer electronics, and more.Upgrade your display solutions with the LUMEX part LCM-S01602DSR/D, combining reliability, visibility, and functionality for all your character display needs.
Search Keywords:
LCMS01602DSRD
IN STOCK:
93
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$21.93
$109.650
30
$15.13
$453.900
60
$14.78
$886.800
120
$13.17
$1,580.400
270
$13.04
$3,520.800
510
$12.56
$6,405.600
1,020
+
$12.43
$12,678.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides