Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01602DTR/C
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Reel
Display Format:
16 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
N/A
Active Area:
66.0 x 16.0 mm
Dimension:
85 x 30 x 8.8 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display TN Reflective 16Char x 2Line
Search Keywords:
LCMS01602DTRC
IN STOCK:
0
Minimum Order:
135
Multiple:
135
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
135
$6.45
$870.750
270
$6.03
$1,628.100
540
$5.64
$3,045.600
1,080
+
$5.51
$5,950.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides