Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S01604DSR
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
45
Display Mode:
Reflective
Backlight:
N/A
Active Area:
65x25.6 mm
Dimension:
87 x 60 x 8.8 mm
Operating Temperature:
0 to 50 °C
The LUMEX part LCM-S01604DSR is a high-quality character display with a compact design, perfect for a wide range of applications. Featuring STN reflective technology, this display offers excellent visibility even in bright sunlight or low-light conditions. With its 16-character x 4-line format, it provides ample space for displaying important information or messages. This display is durable and reliable, making it suitable for both indoor and outdoor use. Whether you need to display data in a professional setting or add a stylish touch to your personal project, the LUMEX part LCM-S01604DSR is an excellent choice.
Search Keywords:
LCMS01604DSR
IN STOCK:
0
On Order:
210
can ship 2/14/25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$26.40
$26.400
10
$19.47
$194.700
45
$18.77
$844.650
90
$17.08
$1,537.200
135
$16.91
$2,282.850
270
$15.67
$4,230.900
540
+
$15.51
$8,375.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides