LCM-S02004DSF
LumexCharacter Display STN Transflective 20Char x 4Line 16-Pin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S02004DSF
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
60
Display Mode:
Transflective
Backlight:
LED
Active Area:
77x26.3 mm
Dimension:
98 x 60 x 12.7(Max) mm
Operating Temperature:
0 to 50 °C
The LUMEX LCM-S02004DSF is a high-quality character display module featuring a STN transflective display. With a compact design, this module offers a 20-character by 4-line layout, making it ideal for applications that require clear and concise information. The module comes in a sturdy 16-pin bulk package, allowing for easy integration into various electronic devices and systems. Trust LUMEX for dependable performance and exceptional visual clarity with the LCM-S02004DSF character display module.
Search Keywords:
LCMS02004DSF
IN STOCK:
119
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.26
$27.260
5
$26.20
$131.000
25
$21.42
$535.500
60
$21.21
$1,272.600
120
$21.00
$2,520.000
300
$20.79
$6,237.000
540
+
$20.58
$11,113.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MC102822004JE
Res Thick Film 2M Ohm 5% 1.5W ±50ppm/°C Pad SMD
HJ1003GPK25
JR CORD CONN, .20-.27", 1/4", GY, Pkg of 25
G6A-234P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
PM-15-12
AC/DC Power Supply - 1 Output - 12V@1.25A - 15W - Medical
B12J7R5E
Res Wirewound 7.5 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL