help desk software
DATA SHEET

LCM-S02004DSR/D-YE

Lumex

Character Display STN Reflective 20Char x 4Line 16-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S02004DSR/D-YE
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Display Format:
20 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
N/A
Active Area:
118.84 x 38.47 mm
Dimension:
146 x 62.5 x 13 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
The LCM-S02004DSR/D-YE is a high-quality, character display that features a STN reflective technology, offering excellent visibility in various lighting conditions. With its 20 characters x 4 lines configuration and 16-pin interface, this display module is perfect for applications that require quick and easy information display. The LCM-S02004DSR/D-YE is a reliable component, suitable for a wide range of industrial and commercial uses.
Search Keywords:
LCMS02004DSRDYE
IN STOCK: 288
Ships today, if you order in
MOQ for out of Stock Qty:
28
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.14
$51.140
5
$50.37
$251.850
10
$49.61
$496.100
28
$48.87
$1,368.360
56
$30.07
$1,683.920
84
$23.81
$2,000.040
112 +
$23.33
$2,612.960
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides