Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S04002DSR
RoHS:
Yes
HTS:
8531200020
COO:
CH
Supplier Standard Pack
15
Package Type:
Display Format:
40 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Reflective (+)
Backlight:
N/A
Active Area:
147.5 x 11.5 mm
Dimension:
182 x 33.5 x 8.8 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character Display STN Reflective 40Char x 2Line 16-Pin
Search Keywords:
LCMS04002DSR
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
27
$37.40
$1,009.800
53
$23.45
$1,242.850
79
$18.68
$1,475.720
105
+
$18.31
$1,922.550
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides