help desk software
DATA SHEET

LCM-S24064GSF

Lumex

Graphic Module STN Transflective 240x64Pixels Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCM-S24064GSF
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Display Format:
240 x 64
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED
Active Area:
133.0 x 40.0 mm
Dimension:
180.0 x 65.0 x 14.0 mm
Touchscreen:
No
Operating Temperature:
0 to +50 °C
Graphic Module STN Transflective 240x64Pixels Bulk
Search Keywords:
LCMS24064GSF
IN STOCK: 108
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$184.40
$184.400
5
$181.64
$908.200
10
$178.91
$1,789.100
27
$176.23
$4,758.210
53
$94.76
$5,022.280
79
$65.58
$5,180.820
105 +
$64.27
$6,748.350
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides