help desk software
DATA SHEET

LCR-U02004DSF-WH

Lumex

Character Display STN Transflective 20Char x 4Line 18-Pin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LCR-U02004DSF-WH
RoHS:
Yes
HTS:
8531200020
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Display Format:
20 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
XX
Background Color:
XX
Backlight:
LED
Active Area:
70.4 x 20.8 mm
Dimension:
93 x 60 x 14.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-40 to +85 °C
Character Display STN Transflective 20Char x 4Line 18-Pin Bulk
Search Keywords:
LCRU02004DSFWH
IN STOCK: 0
MOQ for out of Stock Qty:
280
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
280
$58.30
$16,324.000
560
$29.78
$16,676.800
840
$20.27
$17,026.800
1,120 +
$19.87
$22,254.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides