help desk software
DATA SHEET

LDD-A402NI

Lumex

Display Segmented Panel 2DIGIT 14LED Green CA 16-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-A402NI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Character Displayed:
Numeric
Digit Size:
0.4 in
Maximum Forward Voltage:
2.6 V
Family:
LDD-A402NI
Intensity:
3900 ucd
Dimension:
20.1 x 16 x 7 mm
Dominant Wavelength:
N/A
Maximum Forward Current:
N/A
Configuration:
Common Anode
Color:
Green
Display Segmented Panel 2DIGIT 14LED Green CA 16-Pin DIP Module
Search Keywords:
LDDA402NI
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.290
$32.250
250
$1.048
$262.000
500
$1.001
$500.500
1,000
$0.959
$959.000
2,500
$0.919
$2,297.500
5,000
$0.813
$4,065.000
7,500
$0.801
$6,007.500
10,000 +
$0.763
$7,630.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides