Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-A516RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Maximum Forward Current:
30 mA
Dimension:
25 x 19 x 8 mm
Character Displayed:
Numeric
Intensity:
13000 ucd
Maximum Forward Voltage:
2.2 V
Color:
Red
Configuration:
Common Anode
Dominant Wavelength:
N/A
Family:
LDD-A516RI
Digit Size:
0.56 in
The LUMEX part LDD-A516RI is a versatile panel display module featuring 2-digit 16 LED design with a vibrant red color. This module comes in an easy-to-use 18-pin DIP package, making it ideal for various applications. With its compact size and simple interface, it offers easy integration into existing electronic systems. The bright and clear LED display ensures excellent visibility, while the common anode (CA) configuration enhances versatility and compatibility. Whether used in industrial equipment, automotive dashboards, or consumer electronics, the LUMEX LDD-A516RI panel display module guarantees reliable performance and adds a visually appealing element to any project.
Search Keywords:
LDDA516RI
IN STOCK:
3,132
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.331
$46.620
100
$1.843
$184.300
260
$1.824
$474.240
500
$1.531
$765.500
1,000
$1.368
$1,368.000
2,500
$1.339
$3,347.500
5,000
$1.313
$6,565.000
7,500
+
$1.300
$9,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LDS-A516RI
Displays Module 1DIGIT 8LED Red 10-Pin DIP Module
G5V-2-DC24
Signal Relay 24VDC 2A DPDT(20.5x10.1x11.5)mm THT
1803578
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
222-412/VE00-2500
Conn Terminal Block F 2 POS 20A Bulk
1803633
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...