help desk software
DATA SHEET

LDD-A812RI

Lumex

Displays Panel 2DIGIT 16LED Green CA 18-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-A812RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Family:
LDD-A812RI
Digit Size:
0.8 in
Color:
Green
Maximum Forward Current:
25 mA
Configuration:
Common Anode
Dominant Wavelength:
N/A
Intensity:
3900 ucd
Dimension:
35.8 x 25.8 x 10 mm
Maximum Forward Voltage:
2.6 V
Displays Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
Search Keywords:
LDDA812RI
IN STOCK: 0
MOQ for out of Stock Qty:
504
Multiple:
14
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
504
$2.82
$1,421.280
1,008
$1.73
$1,743.840
1,512
$1.37
$2,071.440
2,016 +
$1.34
$2,701.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides