help desk software
DATA SHEET

LDD-C512RI

Lumex

Display Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-C512RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Family:
LDD-C512RI
Dimension:
25 x 19 x 8 mm
Intensity:
3900 ucd
Color:
Green
Digit Size:
0.56 in
Dominant Wavelength:
N/A
Maximum Forward Current:
25 mA
Maximum Forward Voltage:
2.6 V
Character Displayed:
Numeric
Configuration:
Common Cathode
Display Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Module
Search Keywords:
LDDC512RI
IN STOCK: 600
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.938
$38.760
100
$1.373
$137.300
260
$1.359
$353.340
500
$1.346
$673.000
1,000
$1.122
$1,122.000
2,500
$1.111
$2,777.500
5,000
$1.034
$5,170.000
7,500 +
$1.024
$7,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides