help desk software
DATA SHEET

LDD-C516RI

Lumex

Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-C516RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Maximum Forward Voltage:
2.3 V
Configuration:
Common Cathode
Color:
Red
Dominant Wavelength:
N/A
Dimension:
25 x 19 x 8 mm
Family:
LDD-C516RI
Digit Size:
0.56 in
Maximum Forward Current:
N/A
Intensity:
13300 ucd
Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module
Search Keywords:
LDDC516RI
IN STOCK: 1,120
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.144
$42.880
100
$1.715
$171.500
260
$1.672
$434.720
500
$1.600
$800.000
1,000
$1.466
$1,466.000
2,500
$1.452
$3,630.000
5,000
$1.378
$6,890.000
7,500 +
$1.364
$10,230.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides