help desk software
DATA SHEET

LDD-C812RI

Lumex

Displays Module 2DIGIT 16LED Green CC 18-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-C812RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Maximum Forward Voltage:
2.6 V
Digit Size:
0.8 in
Dimension:
35.8 x 25.8 x 10 mm
Dominant Wavelength:
N/A
Intensity:
3900 ucd
Color:
Green
Family:
LDD-C812RI
Maximum Forward Current:
150 mA
Configuration:
Common Cathode
Displays Module 2DIGIT 16LED Green CC 18-Pin DIP Module
Search Keywords:
LDDC812RI
IN STOCK: 860
Can Ship immediately
Minimum Order:
14
Multiple:
14
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$2.484
$34.776
112
$1.964
$219.968
252
$1.944
$489.888
504
$1.631
$822.024
1,008
$1.458
$1,469.664
2,506
$1.427
$3,576.062
5,012
$1.399
$7,011.788
7,504 +
$1.385
$10,393.040
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides