Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-C814RI
RoHS:
Yes
HTS:
8531907500
COO:
CN
Supplier Standard Pack
1
Dominant Wavelength:
N/A
Configuration:
Common Cathode
Maximum Forward Current:
150 mA
Intensity:
3900 ucd
Digit Size:
0.8 in
Family:
LDD-C814RI
Color:
Red
Maximum Forward Voltage:
2.5 V
Dimension:
35.8 x 25.8 x 10 mm
Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module
Search Keywords:
LDDC814RI
IN STOCK:
0
MOQ for out of Stock Qty:
252
Multiple:
14
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
252
$3.19
$803.880
504
$1.96
$987.840
756
$1.55
$1,171.800
1,008
+
$1.52
$1,532.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides