help desk software
DATA SHEET

LDD-E304NI

Lumex

Displays Panel 2DIGIT 14LED Red CA 10-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-E304NI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Digit Size:
0.3 in
Intensity:
2000 ucd
Dimension:
15.5 x 15 x 7.2 mm
Dominant Wavelength:
N/A
Configuration:
Common Anode
Maximum Forward Current:
30 mA
Family:
LDD-E304NI
Character Displayed:
Numeric
Maximum Forward Voltage:
2.5 V
Color:
Red
Displays Panel 2DIGIT 14LED Red CA 10-Pin DIP Module
Search Keywords:
LDDE304NI
IN STOCK: 1,024
Can Ship immediately
Minimum Order:
32
Multiple:
32
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
32
$1.454
$46.528
128
$1.196
$153.088
256
$1.178
$301.568
512
$1.146
$586.752
1,024
$1.100
$1,126.400
2,528
$1.058
$2,674.624
5,024
$0.939
$4,717.536
7,520 +
$0.925
$6,956.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides