help desk software
DATA SHEET

LDD-HTC514RI

Lumex

Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-HTC514RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Configuration:
Common Cathode
Family:
LDD-HTC514RI
Color:
Red
Maximum Forward Voltage:
N/A
Digit Size:
0.56 in
Dominant Wavelength:
N/A
Maximum Forward Current:
N/A
Dimension:
25 x 19 x 8 mm
Intensity:
3900000 ucd
Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module
Search Keywords:
LDDHTC514RI
IN STOCK: 300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.373
$34.325
50
$1.164
$58.200
100
$1.105
$110.500
250
$1.054
$263.500
500
$0.993
$496.500
750
$0.983
$737.250
1,000 +
$0.806
$806.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides