Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDD-HTF304NI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Digit Size:
0.3 in
Intensity:
2500 ucd
Configuration:
Common Cathode
Dominant Wavelength:
N/A
Dimension:
15.5 x 15 x 7.2 mm
Color:
Green
Maximum Forward Current:
25 mA
Family:
LDD-HTF304NI
Maximum Forward Voltage:
2.6 V
Displays Panel 2DIGIT 16LED Green CC 9-Pin DIP Module
Search Keywords:
LDDHTF304NI
IN STOCK:
0
MOQ for out of Stock Qty:
512
Multiple:
32
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
512
$1.638
$838.656
1,024
$1.008
$1,032.192
1,536
$0.798
$1,225.728
2,048
+
$0.782
$1,601.536
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides