Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDF-C5612RI
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Intensity:
3500 ucd
Color:
Green
Configuration:
Common Cathode
Family:
LDF-C5612RI
Dimension:
12.6 x 19 x 8 mm
Maximum Forward Voltage:
2.5 V
Maximum Forward Current:
150 mA
Dominant Wavelength:
N/A
Digit Size:
0.56 in
Displays Module Overflow 5LED Green CC 7-Pin DIP Module
Search Keywords:
LDFC5612RI
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
750
Available in less than min:
3
MOQ for out of Stock Qty:
750
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$3.971
$3.971
750
$3.610
$2,707.500
1,500
$1.910
$2,865.000
2,250
$1.340
$3,015.000
3,000
+
$1.320
$3,960.000
Product Guides