help desk software
DATA SHEET

LDM-12457NI

Lumex

NumericDisplay Matrix Module 35LED Red Anode Row Cathode Column 14-Pin DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDM-12457NI
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Digit Size:
1.2 in
Intensity:
3900 ucd
Configuration:
Anode Row Cathode Column
Character Displayed:
Numeric
Dominant Wavelength:
N/A
Color:
Red
Maximum Forward Voltage:
2.5 V
Family:
LDM-12457NI
Maximum Forward Current:
30 mA
Dimension:
31.99(Max) x 22.85(Max) x 8 mm
NumericDisplay Matrix Module 35LED Red Anode Row Cathode Column 14-Pin DIP
Search Keywords:
LDM12457NI
IN STOCK: 55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.66
$68.300
250
$13.46
$3,365.000
500
$13.26
$6,630.000
750
$13.06
$9,795.000
1,500
$6.67
$10,005.000
2,250
$4.54
$10,215.000
3,000 +
$4.45
$13,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides