Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDQ-N282RI
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Maximum Forward Current:
150 mA
Color:
Green
Dimension:
32.2 x 10.2 x 5.8 mm
Intensity:
2200 ucd
Dominant Wavelength:
N/A
Digit Size:
0.28 in
Maximum Forward Voltage:
2.6 V
Configuration:
Common Cathode
Family:
LDQ-N282RI
Displays Panel 4DIGIT 32LED Green CC 12-Pin DIP Module
Search Keywords:
LDQN282RI
IN STOCK:
0
MOQ for out of Stock Qty:
252
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
252
$4.52
$1,139.040
503
$2.79
$1,403.370
754
$2.21
$1,666.340
1,005
+
$2.16
$2,170.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides