help desk software
DATA SHEET

LDQ-N284RI

Lumex

Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDQ-N284RI
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
32.2 x 10.2 x 5.8 mm
Family:
LDQ-N284RI
Configuration:
Common Cathode
Dominant Wavelength:
N/A
Maximum Forward Current:
150 mA
Color:
Red
Maximum Forward Voltage:
2.5 V
Digit Size:
0.28 in
Intensity:
5000 ucd
Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module
Search Keywords:
LDQN284RI
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$21.59
$86.360
10
$12.24
$122.400
25
$5.17
$129.250
100
$3.81
$381.000
251
$3.47
$870.970
503
$3.29
$1,654.870
754
$3.14
$2,367.560
1,005 +
$2.95
$2,964.750
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides