help desk software
DATA SHEET

LDS-A3922RI-SUG

Lumex

SEGMENT LED DISPLAY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-A3922RI-SUG
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
Maximum Forward Current:
150 mA
Color:
Green
Dimension:
12.9 x 9.79 x 6.36(Max) mm
Configuration:
Common Anode
Dominant Wavelength:
N/A
Maximum Forward Voltage:
2.6 V
Digit Size:
N/A
Family:
LDS-A3922RI-SUG
Intensity:
7000 ucd
Character Displayed:
Numeric
SEGMENT LED DISPLAY
Search Keywords:
LDSA3922RISUG
IN STOCK: 711
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
257
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.462
$24.620
50
$1.950
$97.500
100
$1.704
$170.400
257
$1.559
$400.663
513
$1.510
$774.630
770
$1.464
$1,127.280
1,026 +
$1.450
$1,487.700
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides