Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-A516RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Intensity:
12000 ucd
Maximum Forward Voltage:
2.3 V
Configuration:
N/A
Character Displayed:
Numeric
Digit Size:
0.56 in
Dominant Wavelength:
N/A
Family:
LDS-A516RI
Color:
Red
Maximum Forward Current:
150 mA
Dimension:
12.6 x 19 x 8 mm
The LUMEX part LDS-A516RI is a compact and high-quality display module that features 1 digit with 8 bright red LEDs. Designed in a 10-Pin DIP module, it provides excellent visibility and is suitable for various applications. With its compact size and reliable performance, this module is perfect for projects requiring a single digit display with vibrant red illumination.
Search Keywords:
LDSA516RI
IN STOCK:
4,540
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.974
$38.960
280
$0.818
$229.040
520
$0.805
$418.600
1,000
$0.797
$797.000
2,520
$0.789
$1,988.280
5,000
$0.782
$3,910.000
7,520
$0.774
$5,820.480
10,000
+
$0.766
$7,660.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
206-6ST
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
LDD-A516RI
Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module
88BB2
Seald, Flange Mounted
1934997
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross secti...