Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-A814RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack
18
Color:
Red
Maximum Forward Current:
150 mA
Intensity:
5600 ucd
Maximum Forward Voltage:
2.5 V
Family:
LDS-A814RI
Digit Size:
0.8 in
Dominant Wavelength:
N/A
Configuration:
Common Anode
Dimension:
27.7 x 20 x 8.4 mm
Displays Module 1DIGIT 8LED Red CA 16-Pin DIP Module
Search Keywords:
LDSA814RI
IN STOCK:
0
MOQ for out of Stock Qty:
504
Multiple:
18
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
504
$1.648
$830.592
1,008
$1.014
$1,022.112
1,512
$0.803
$1,214.136
2,016
+
$0.787
$1,586.592
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides