help desk software
DATA SHEET

LDS-AD16RI

Lumex

Displays Module 1DIGIT 30LED Sup. Red CA 10-Pin DIP Module .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-AD16RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Dominant Wavelength:
N/A
Configuration:
Common Anode
Maximum Forward Current:
150 mA
Dimension:
48 x 70 x 12 mm
Digit Size:
2.3 in
Color:
Sup. Red
Maximum Forward Voltage:
8.8 V
Family:
LDS-AD16RI
Intensity:
22500 ucd
The LUMEX part LDS-AD16RI is a highly reliable and efficient Displays Module with 1 digit and 30 LEDs. It features a superior red color with a common anode (CA) configuration. The module is designed in a convenient 10-Pin dual in-line package (DIP), making it easy to integrate into various projects. This LED display module offers bright and clear visibility, ideal for applications requiring numeric and alphanumeric displays.
Search Keywords:
LDSAD16RI
IN STOCK: 1,050
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$9.20
$193.200
42
$9.10
$382.200
63
$9.01
$567.630
105
$7.49
$786.450
252
$7.41
$1,867.320
504
$6.53
$3,291.120
1,008
$6.17
$6,219.360
2,520 +
$6.11
$15,397.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides