Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-C302RI
RoHS:
Yes
HTS:
8541402000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Digit Size:
0.3 in
Configuration:
Common Cathode
Color:
Green
Maximum Forward Current:
25 mA
Dominant Wavelength:
N/A
Dimension:
19.1 x 10.18 x 6.1 mm
Intensity:
3500 ucd
Maximum Forward Voltage:
2.6 V
Family:
LDS-C302RI
Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module
Search Keywords:
LDSC302RI
IN STOCK:
442
Can Ship immediately
Minimum Order:
26
Multiple:
26
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
26
$0.7223
$18.780
260
$0.5502
$143.052
520
$0.5184
$269.568
1,014
$0.5132
$520.385
2,522
$0.5081
$1,281.428
5,018
$0.5030
$2,524.054
7,514
$0.4980
$3,741.972
10,010
+
$0.4930
$4,934.930
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RLB0912-221KL
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
4610X-101-472LF
Resistor Networks - 4.7K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin -...
ADTS24NV
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
A1B
LMP T-2 Neon Wire Terminal
SSL-LX3044LGD-TR
LED Indication - Discrete - Green - Diffused Lens - 15mcd - Round with Domed Top Lens - 3m...