Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-C404RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack
26
Intensity:
5000 ucd
Configuration:
Common Cathode
Color:
Red
Dominant Wavelength:
N/A
Dimension:
18.75 x 9.8 x 5 mm
Maximum Forward Voltage:
2.6 V
Family:
LDS-C404RI
Digit Size:
0.4 in
Maximum Forward Current:
150 mA
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
Search Keywords:
LDSC404RI
IN STOCK:
0
MOQ for out of Stock Qty:
754
Multiple:
26
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
754
$1.474
$1,111.396
1,508
$0.907
$1,367.756
2,262
$0.718
$1,624.116
3,016
+
$0.704
$2,123.264
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides