Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-C504RI
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Family:
LDS-C504RI
Maximum Forward Current:
150 mA
Maximum Forward Voltage:
2.5 V
Dominant Wavelength:
N/A
Digit Size:
0.5 in
Intensity:
3900 ucd
Configuration:
Common Cathode
Dimension:
12.7 x 19 x 8 mm
Color:
Red
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
Search Keywords:
LDSC504RI
IN STOCK:
0
MOQ for out of Stock Qty:
280
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
280
$1.130
$316.400
520
$0.845
$439.400
760
$0.793
$602.680
1,000
+
$0.773
$773.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides