LDS-C5642RI
LumexDisplay Module - LED Character and Numeric - Green - 7-Segment - 1 Character - Common Cathode - 2.2V - 10mA Test - 10-DIP (0.600", 15.24mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-C5642RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Maximum Forward Voltage:
2.6 V
Intensity:
3900 ucd
Family:
LDS-C5642RI
Color:
Green
Dominant Wavelength:
N/A
Digit Size:
0.56 in
Dimension:
12.6 x 17.1 x 8 mm
Configuration:
Common Cathode
Maximum Forward Current:
N/A
The LDS-C5642RI is display module with dimensions: 0.673" H x 0.496" W x 0.315" D (17.10mm x 12.60mm x 8.00mm).
Search Keywords:
LDSC5642RI
IN STOCK:
997
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.700
$42.500
250
$1.675
$418.750
500
$1.650
$825.000
750
$1.625
$1,218.750
1,500
$1.000
$1,500.000
2,250
$0.792
$1,782.000
3,000
+
$0.776
$2,328.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides