help desk software
DATA SHEET

LDS-C814RI

Lumex

Displays Module 1DIGIT 8LED Red CC 13-Pin DIP Module .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-C814RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Maximum Forward Voltage:
2.5 V
Maximum Forward Current:
150 mA
Digit Size:
0.8 in
Intensity:
5600 ucd
Family:
LDS-C814RI
Dominant Wavelength:
N/A
Color:
Red
Dimension:
27.7 x 20 x 8.4 mm
Configuration:
Common Cathode
The LUMEX LDS-C814RI is a compact and eye-catching 1-digit LED display module, featuring 8 bright red LEDs and a common cathode configuration. Designed in a 13-pin dual in-line package (DIP), this module is easy to integrate into any electronic circuit or project. With its vibrant red LEDs, this display module ensures clear and visible character display, making it perfect for various applications such as digital clocks, timers, counters, and more.
Search Keywords:
LDSC814RI
IN STOCK: 750
Ships today, if you order in
Minimum Order:
18
Multiple:
18
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$1.441
$25.938
252
$1.111
$279.972
504
$1.000
$504.000
1,008
$0.836
$842.688
2,502
$0.808
$2,021.616
5,004
$0.790
$3,953.160
7,506
$0.782
$5,869.692
10,008 +
$0.774
$7,746.192
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides