Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-F3902RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack
21
Package Type:
Dimension:
24 x 10 x 7 mm
Digit Size:
0.39 in
Intensity:
5000 ucd
Dominant Wavelength:
N/A
Family:
LDS-F3902RI
Maximum Forward Voltage:
2.6 V
Configuration:
Common Cathode
Color:
White
Maximum Forward Current:
150 mA
Displays Module 1DIGIT 15LED White CC 18-Pin DIP Module
Search Keywords:
LDSF3902RI
IN STOCK:
0
MOQ for out of Stock Qty:
504
Multiple:
21
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
504
$2.56
$1,290.240
1,008
$1.58
$1,592.640
1,512
$1.25
$1,890.000
2,016
+
$1.22
$2,459.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides