Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-N512RI-RA
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack
40
Maximum Forward Voltage:
2.6 V
Digit Size:
0.56 in
Color:
Green
Configuration:
Common Cathode
Dimension:
12.6 x 19 x 8 mm
Intensity:
3500 ucd
Dominant Wavelength:
N/A
Maximum Forward Current:
150 mA
Family:
LDS-N512RI-RA
Displays Module 1DIGIT 8LED Green CC 6-Pin DIP Module
Search Keywords:
LDSN512RIRA
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
750
$3.07
$2,302.500
1,500
$1.63
$2,445.000
2,250
$1.15
$2,587.500
3,000
+
$1.12
$3,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides