help desk software
DATA SHEET

LDS-N514RI-RA

Lumex

Displays Module 1DIGIT 8LED Red CC 6-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-N514RI-RA
RoHS:
Yes
HTS:
8531907500
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Configuration:
Common Cathode
Dominant Wavelength:
N/A
Intensity:
3400 ucd
Maximum Forward Current:
150 mA
Dimension:
12.6 x 19 x 8 mm
Maximum Forward Voltage:
2.5 V
Color:
Red
Digit Size:
0.56 in
Family:
LDS-N514RI-RA
Displays Module 1DIGIT 8LED Red CC 6-Pin DIP Module
Search Keywords:
LDSN514RIRA
IN STOCK: 1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.730
$43.250
50
$1.370
$68.500
100
$1.197
$119.700
250
$1.095
$273.750
500
$1.084
$542.000
750
$1.051
$788.250
1,000 +
$1.040
$1,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides